7101SY9AKE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Electroswitch
In Stock: 0
Unit Price: 12,85000 €
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 14,64000 €
Datasheet
Toggle Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Through Hole, Right Angle

7101SY9AKE

DigiKey Part Number
7101SY9AKE-ND
Manufacturer
Manufacturer Product Number
7101SY9AKE
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
7101SY9AKE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole, Right Angle
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
10.67mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes