Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


7101P3HZGE | |
|---|---|
DigiKey Part Number | 108-7101P3HZGE-ND |
Manufacturer | |
Manufacturer Product Number | 7101P3HZGE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7101P3HZGE Models |
Category | Actuator Type Flat Anti-Rotation |
Mfr | Actuator Length 11.43mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7101P3HZQE | C&K | 1.062 | CKN1445-ND | 13,82000 € | Parametric Equivalent |
| 7101P3YZQE | C&K | 1.557 | CKN1019-ND | 12,55000 € | Parametric Equivalent |
| 100SP1T1B6M1QEH | E-Switch | 0 | EG2357-ND | 1,83485 € | Similar |
| A123P32Y5ZG | Electroswitch | 0 | A123P32Y5ZG-ND | 23,07000 € | Similar |
| A123P32YZG | Electroswitch | 0 | A123P32YZG-ND | 20,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,51230 € | 1.051,23 € |
| Unit Price without VAT: | 10,51230 € |
|---|---|
| Unit Price with VAT: | 12,50964 € |






