




100SP1T6B11M1QEH | |
|---|---|
DigiKey Part Number | EG2368-ND |
Manufacturer | |
Manufacturer Product Number | 100SP1T6B11M1QEH |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100SP1T6B11M1QEH Models |
Category | Actuator Type Flat Anti-Rotation |
Mfr | Actuator Length 12.30mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2M1-SP1-T6-B1-M1QE | Carling Technologies | 78 | 432-1153-ND | 7,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,34000 € | 4,34 € |
| 10 | 3,74900 € | 37,49 € |
| 25 | 3,53560 € | 88,39 € |
| 96 | 3,24313 € | 311,34 € |
| 192 | 3,10172 € | 595,53 € |
| 288 | 3,02177 € | 870,27 € |
| 576 | 2,88972 € | 1.664,48 € |
| 1.056 | 2,77876 € | 2.934,37 € |
| Unit Price without VAT: | 4,34000 € |
|---|---|
| Unit Price with VAT: | 5,16460 € |




