Similar
Similar
Similar
Similar


Category | Actuator Type Standard |
Manufacturer C&K | Actuator Length 5.08mm |
Series | Contact Material Copper |
Packaging Bulk | Contact Finish Silver |
Part Status Obsolete | Mounting Type Through Hole |
Circuit SPDT | Termination Style PC Pin |
Contact Timing Not Specified | Features Black Actuator, Epoxy Sealed Terminals |
Switch Function On-On | Operating Temperature -30°C ~ 65°C |
Current Rating (Amps) 6A (AC/DC) | Actuator Material Polyamide (PA), Nylon |
Voltage Rating - AC 120 V | Switch Travel 2.16mm |
Voltage Rating - DC 28 V | Electrical Life 40,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 500SSP1S1M2QEA | E-Switch | 10.162 | EG5812-ND | 2,70000 € | Similar |
| 500SSP1S1M2REA | E-Switch | 2.993 | EG2472-ND | 3,64000 € | Similar |
| 500SSP1S4M2QEA | E-Switch | 0 | 500SSP1S4M2QEA-ND | 2,41605 € | Similar |
| 500SSP1S4M2REA | E-Switch | 0 | 500SSP1S4M2REA-ND | 2,57695 € | Similar |
| CS12ANW03 | NKK Switches | 14.990 | 360-2131-ND | 3,09000 € | Similar |





