CS12ANW03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CS12ANW03
CS12ANW03
CS12ANW03

CS12ANW03

DigiKey Part Number
360-2131-ND
Manufacturer
Manufacturer Product Number
CS12ANW03
Description
SWITCH SLIDE SPDT 3A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CS12ANW03 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
125 V
Actuator Type
Standard
Actuator Length
5.10mm
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Switch Travel
2.20mm
Mechanical Life
50,000 Cycles
Electrical Life
20,000 Cycles
Operating Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.205
Factory Stock: 10.081
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,12000 €3,12 €
102,61400 €26,14 €
252,42200 €60,55 €
1002,15800 €215,80 €
2502,00480 €501,20 €
5001,90110 €950,55 €
1.0001,80797 €1.807,97 €
2.5001,70060 €4.251,50 €
5.0001,63061 €8.153,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,12000 €
Unit Price with VAT:3,71280 €