
10913230 | |
---|---|
DigiKey Part Number | 108-10913230TR-ND - Tape & Reel (TR) 108-10913230CT-ND - Cut Tape (CT) 108-10913230DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10913230 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 10913230 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Flush | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.55mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.50mm x 4.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,18700 € | 1,87 € |
25 | 0,17520 € | 4,38 € |
100 | 0,15740 € | 15,74 € |
250 | 0,14592 € | 36,48 € |
500 | 0,13772 € | 68,86 € |
1.000 | 0,12999 € | 129,99 € |
2.500 | 0,12066 € | 301,65 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,11432 € | 571,60 € |
10.000 | 0,10860 € | 1.086,00 € |
15.000 | 0,10554 € | 1.583,10 € |
25.000 | 0,10198 € | 2.549,50 € |
35.000 | 0,09981 € | 3.493,35 € |
50.000 | 0,09765 € | 4.882,50 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |