
BY25Q40BLSIG(T) | |
---|---|
DigiKey Part Number | 5369-BY25Q40BLSIG(T)-ND |
Manufacturer | |
Manufacturer Product Number | BY25Q40BLSIG(T) |
Description | IC FLASH 4MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 50 MHz 17 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 50 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Access Time | 17 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
9.500 | 0,10408 € | 988,76 € |
Unit Price without VAT: | 0,10408 € |
---|---|
Unit Price with VAT: | 0,12386 € |