Parametric Equivalent

BY25Q40AWTIG(R) | |
|---|---|
DigiKey Part Number | 5369-BY25Q40AWTIG(R)TR-ND - Tape & Reel (TR) 5369-BY25Q40AWTIG(R)CT-ND - Cut Tape (CT) 5369-BY25Q40AWTIG(R)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BY25Q40AWTIG(R) |
Description | IC FLASH 4MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 85 MHz 17 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Access Time | 17 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,13200 € | 1,32 € |
| 25 | 0,12840 € | 3,21 € |
| 50 | 0,12600 € | 6,30 € |
| 100 | 0,12340 € | 12,34 € |
| 250 | 0,12004 € | 30,01 € |
| 500 | 0,11744 € | 58,72 € |
| 1.000 | 0,11482 € | 114,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10956 € | 438,24 € |
| 8.000 | 0,10694 € | 855,52 € |
| 12.000 | 0,10541 € | 1.264,92 € |
| 20.000 | 0,10349 € | 2.069,80 € |
| 28.000 | 0,10224 € | 2.862,72 € |
| 40.000 | 0,10091 € | 4.036,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |










