
BY25Q16ESUJG(R) | |
|---|---|
DigiKey Part Number | 5369-BY25Q16ESUJG(R)TR-ND - Tape & Reel (TR) 5369-BY25Q16ESUJG(R)CT-ND - Cut Tape (CT) 5369-BY25Q16ESUJG(R)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BY25Q16ESUJG(R) |
Description | IC FLASH 16MBIT SPI/QUAD 8USON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O, QPI 108 MHz 7 ns 8-USON (2x3) |
Datasheet | Datasheet |
Category | Clock Frequency 108 MHz |
Mfr | Write Cycle Time - Word, Page 50µs, 2.4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 7 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 105°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 8-USON (2x3) |
Memory Organization 2M x 8 | Base Product Number |
Memory Interface SPI - Quad I/O, QPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,28800 € | 2,88 € |
| 25 | 0,28080 € | 7,02 € |
| 50 | 0,27500 € | 13,75 € |
| 100 | 0,26930 € | 26,93 € |
| 250 | 0,26156 € | 65,39 € |
| 500 | 0,25570 € | 127,85 € |
| 1.000 | 0,24977 € | 249,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24042 € | 721,26 € |
| 6.000 | 0,23456 € | 1.407,36 € |
| 9.000 | 0,23116 € | 2.080,44 € |
| 15.000 | 0,22690 € | 3.403,50 € |
| 21.000 | 0,22412 € | 4.706,52 € |
| 30.000 | 0,22120 € | 6.636,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

