
BY25Q16BSMIG(R) | |
|---|---|
DigiKey Part Number | 5369-BY25Q16BSMIG(R)TR-ND - Tape & Reel (TR) 5369-BY25Q16BSMIG(R)CT-ND - Cut Tape (CT) 5369-BY25Q16BSMIG(R)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BY25Q16BSMIG(R) |
Description | IC FLASH 16MBIT SPI/QUAD 8USON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O, QPI 108 MHz 7 ns 8-USON (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 50µs, 2.4ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,28800 € | 2,88 € |
| 25 | 0,28080 € | 7,02 € |
| 50 | 0,27540 € | 13,77 € |
| 100 | 0,26950 € | 26,95 € |
| 250 | 0,26188 € | 65,47 € |
| 500 | 0,25596 € | 127,98 € |
| 1.000 | 0,25004 € | 250,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24068 € | 722,04 € |
| 6.000 | 0,23482 € | 1.408,92 € |
| 9.000 | 0,23141 € | 2.082,69 € |
| 15.000 | 0,22715 € | 3.407,25 € |
| 21.000 | 0,22436 € | 4.711,56 € |
| 30.000 | 0,22143 € | 6.642,90 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |


