Parametric Equivalent

BY25FQ256ESFIG(T) | |
|---|---|
DigiKey Part Number | 5369-BY25FQ256ESFIG(T)-ND |
Manufacturer | |
Manufacturer Product Number | BY25FQ256ESFIG(T) |
Description | 256 MBIT, 3.0V (2.7V TO 3.6V), 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 166 MHz 5 ns 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 100µs, 2.4ms | |
Access Time | 5 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.520 | 1,95123 € | 6.868,33 € |
| Unit Price without VAT: | 1,95123 € |
|---|---|
| Unit Price with VAT: | 2,32196 € |


