
BY25FQ256ESFIG(R) | |
|---|---|
DigiKey Part Number | 5369-BY25FQ256ESFIG(R)TR-ND - Tape & Reel (TR) 5369-BY25FQ256ESFIG(R)CT-ND - Cut Tape (CT) 5369-BY25FQ256ESFIG(R)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BY25FQ256ESFIG(R) |
Description | 255 MBIT, 3.0V (2.7V TO 3.6V), 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 166 MHz 5 ns 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 100µs, 2.4ms | |
Access Time | 5 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 2,36300 € | 23,63 € |
| 25 | 2,29400 € | 57,35 € |
| 50 | 2,24220 € | 112,11 € |
| 100 | 2,19000 € | 219,00 € |
| 250 | 2,12120 € | 530,30 € |
| 500 | 2,06948 € | 1.034,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,98855 € | 2.982,83 € |
| 3.000 | 1,93841 € | 5.815,23 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |

