Parametric Equivalent

BY25D40ESTIG(T) | |
|---|---|
DigiKey Part Number | 5369-BY25D40ESTIG(T)-ND |
Manufacturer | |
Manufacturer Product Number | BY25D40ESTIG(T) |
Description | 4 MBIT, 3.0V (2.7V TO 3.6V), -40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI - Dual I/O 120 MHz 7 ns 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI - Dual I/O |
Mfr | Clock Frequency 120 MHz |
Packaging Tube | Write Cycle Time - Word, Page 3.6ms |
Part Status Active | Access Time 7 ns |
Memory Type Non-Volatile | Voltage - Supply 2.7V ~ 3.6V |
Memory Format | Operating Temperature -40°C ~ 85°C (TA) |
Technology FLASH - NOR | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 512K x 8 | Supplier Device Package 8-SOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BY25D40ESTIG(R) | BYTe Semiconductor | 0 | 5369-BY25D40ESTIG(R)TR-ND | 0,07900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07650 € | 765,00 € |
| Unit Price without VAT: | 0,07650 € |
|---|---|
| Unit Price with VAT: | 0,09104 € |


