Parametric Equivalent

BY25D40ASTIG(R) | |
|---|---|
DigiKey Part Number | 5369-BY25D40ASTIG(R)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BY25D40ASTIG(R) |
Description | IC FLASH 4MBIT SPI/DUAL 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI - Dual I/O 108 MHz 7 ns 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI - Dual I/O |
Mfr | Clock Frequency 108 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 2.4ms |
Part Status Active | Access Time 7 ns |
DigiKey Programmable Verified | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 512K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BY25D40ASTIG(T) | BYTe Semiconductor | 0 | 5369-BY25D40ASTIG(T)-ND | 0,11548 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11930 € | 477,20 € |
| Unit Price without VAT: | 0,11930 € |
|---|---|
| Unit Price with VAT: | 0,14197 € |


