New at DigiKey
SMD to Plated Through Hole 50 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMD to Plated Through Hole 50 0.100" (2.54mm)
KIT-BB3+F3+F4

KIT-BB3+F3+F4

DigiKey Part Number
4526-KIT-BB3+F3+F4-ND
Manufacturer
Manufacturer Product Number
KIT-BB3+F3+F4
Description
BB3-PCBS+2X25SCKTS STM DISCF3+F4
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
SMD to Plated Through Hole 50 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
50
Manufacturer
BusBoard Prototype Systems
Pitch
0.100" (2.54mm)
Packaging
Bag
Board Thickness
0.062" (1.57mm)
Part Status
Active
Size / Dimension
3.940" L x 3.150" W (100.08mm x 80.01mm)
Proto Board Type
SMD to Plated Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
123,00000 €23,00 €
Manufacturers Standard Package
Unit Price without VAT:23,00000 €
Unit Price with VAT:27,37000 €