



KIT-BB2+F3+F4 | |
|---|---|
DigiKey Part Number | 4526-KIT-BB2+F3+F4-ND |
Manufacturer | |
Manufacturer Product Number | KIT-BB2+F3+F4 |
Description | BB2-PCBS+2X25SCKTS STM DISCF3+F4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SMD to Plated Through Hole 50 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BusBoard Prototype Systems | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Proto Board Type | SMD to Plated Through Hole | |
Package Accepted | - | |
Number of Positions | 50 | |
Pitch | 0.100" (2.54mm) | |
Board Thickness | 0.062" (1.57mm) | |
Material | - | |
Size / Dimension | 3.940" L x 3.150" W (100.08mm x 80.01mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,92000 € | 13,92 € |
| Unit Price without VAT: | 13,92000 € |
|---|---|
| Unit Price with VAT: | 16,56480 € |


