



BB630 | |
|---|---|
DigiKey Part Number | 4526-BB630-ND |
Manufacturer | |
Manufacturer Product Number | BB630 |
Description | BREADBOARD 630PT WHITE HI-REL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Solderless Breadboard Terminal Strip (No Frame) 6.50" x 0.35" (165.1mm x 8.9mm) |
Datasheet | Datasheet |
Category | Number of Terminal Strips 1 |
Manufacturer BusBoard Prototype Systems | Number of Tie Points (Total) 630 |
Packaging Bag | Size / Dimension 6.50" x 0.35" (165.1mm x 8.9mm) |
Part Status Active | Wire Gauge 21 AWG ~ 26 AWG |
Type Terminal Strip (No Frame) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 € | 6,30 € |
| Unit Price without VAT: | 6,30000 € |
|---|---|
| Unit Price with VAT: | 7,49700 € |










