



BB50R | |
|---|---|
DigiKey Part Number | 4526-BB50R-ND |
Manufacturer | |
Manufacturer Product Number | BB50R |
Description | BREADBOARD POWER RAIL 50PT WHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Solderless Breadboard Distribution Strip (No Frame) 3.30" L x 0.35" W (83.8mm x 8.9mm) |
Datasheet | Datasheet |
Category | Number of Distribution Buses 1 |
Manufacturer BusBoard Prototype Systems | Number of Tie Points (Total) 50 |
Packaging Bag | Size / Dimension 3.30" L x 0.35" W (83.8mm x 8.9mm) |
Part Status Active | Includes 500 Tie Point |
Type Distribution Strip (No Frame) | Wire Gauge 21 AWG ~ 26 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |






