New at DigiKey
Solderless Breadboard Terminal Strip (No Frame) 3.30" L x 2.10" W (83.8mm x 53.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solderless Breadboard Terminal Strip (No Frame) 3.30" L x 2.10" W (83.8mm x 53.3mm)
BB400T
BB400T

BB400T

DigiKey Part Number
4526-BB400T-ND
Manufacturer
Manufacturer Product Number
BB400T
Description
BREADBOARD TRANSPARENT 400PT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Solderless Breadboard Terminal Strip (No Frame) 3.30" L x 2.10" W (83.8mm x 53.3mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Distribution Buses
2
Manufacturer
BusBoard Prototype Systems
Number of Tie Points (Total)
400
Packaging
Bag
Size / Dimension
3.30" L x 2.10" W (83.8mm x 53.3mm)
Part Status
Active
Includes
400 Tie Point
Type
Terminal Strip (No Frame)
Wire Gauge
21 AWG ~ 26 AWG
Number of Terminal Strips
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
16,00000 €6,00 €
Manufacturers Standard Package
Unit Price without VAT:6,00000 €
Unit Price with VAT:7,14000 €