



BB1660T | |
|---|---|
DigiKey Part Number | 4526-BB1660T-ND |
Manufacturer | |
Manufacturer Product Number | BB1660T |
Description | BREADBOARD TRANSPARENT 1660PT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Solderless Breadboard Distribution Strip (No Frame) 6.50" L x 4.30" W (165.1mm x 109.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BusBoard Prototype Systems | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Distribution Strip (No Frame) | |
Number of Terminal Strips | 1 | |
Number of Distribution Buses | 2 | |
Number of Tie Points (Total) | 1660 | |
Size / Dimension | 6.50" L x 4.30" W (165.1mm x 109.2mm) | |
Includes | 400 Tie Point | |
Wire Gauge | 21 AWG ~ 26 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,36000 € | 15,36 € |
| Unit Price without VAT: | 15,36000 € |
|---|---|
| Unit Price with VAT: | 18,27840 € |









