
OPA228P | |
|---|---|
DigiKey Part Number | 2156-OPA228P-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | OPA228P |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 11V/µs | |
Gain Bandwidth Product | 33 MHz | |
Current - Input Bias | 2.5 nA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 3.7mA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP |
| Bulk: | 188 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 5,83023 € | 256,53 € |
| Unit Price without VAT: | 5,83023 € |
|---|---|
| Unit Price with VAT: | 6,93797 € |

