SX0794/63 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bulgin
In Stock: 16.911
Unit Price: 6,92000 €
Datasheet
Bulgin and Arcoelectric Switches Available at Digi-Key
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SX0794/63

DigiKey Part Number
SX0794/63-ND
Manufacturer
Manufacturer Product Number
SX0794/63
Description
SWITCH TOGGLE SPST 10A 250V
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Voltage Rating - DC
28 V
Series
Actuator Type
Standard Round
Packaging
Bulk
Actuator Length
20.20mm
Part Status
Obsolete
Illumination
Non-Illuminated
Mounting Type
Panel Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Circuit
Panel Cutout Dimensions
Circular - 12.00mm Dia
Switch Function
Operating Temperature
-20°C ~ 85°C
Current Rating (Amps)
10A (AC/DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3900BABulgin16.9111091-1026-ND6,92000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes