SX0784 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bulgin
In Stock: 1.457
Unit Price: 13,25000 €
Datasheet
Bulgin and Arcoelectric Switches Available at Digi-Key
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SX0784

DigiKey Part Number
SX0784-ND
Manufacturer
Manufacturer Product Number
SX0784
Description
SWITCH TOGGLE DPST 10A 250V
Customer Reference
Detailed Description
Toggle Switch DPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Voltage Rating - DC
28 V
Series
Actuator Type
Standard Round
Packaging
Bulk
Actuator Length
19.10mm
Part Status
Obsolete
Illumination
Non-Illuminated
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Circuit
Panel Cutout Dimensions
Circular - 12.00mm Dia
Switch Function
Operating Temperature
-20°C ~ 85°C
Current Rating (Amps)
10A (AC/DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3950BABulgin1.4571091-1029-ND13,25000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes