
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,94600 € | 9,46 € |
| 25 | 0,88680 € | 22,17 € |
| 50 | 0,84420 € | 42,21 € |
| 100 | 0,80390 € | 80,39 € |
| 250 | 0,75352 € | 188,38 € |
| 500 | 0,71754 € | 358,77 € |
| 1.000 | 0,68328 € | 683,28 € |
| 2.500 | 0,64052 € | 1.601,30 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |



