



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,51700 € | 5,17 € |
| 25 | 0,48480 € | 12,12 € |
| 50 | 0,46140 € | 23,07 € |
| 100 | 0,43930 € | 43,93 € |
| 250 | 0,41172 € | 102,93 € |
| 500 | 0,39204 € | 196,02 € |
| 1.000 | 0,37332 € | 373,32 € |
| 2.500 | 0,34994 € | 874,85 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |


