Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RFSMAA4JAADGCI | |
|---|---|
DigiKey Part Number | 708-RFSMAA4JAADGCI-ND |
Manufacturer | |
Manufacturer Product Number | RFSMAA4JAADGCI |
Description | CONN SMA J FLNG MNT 4HOLE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | RFSMAA4JAADGCI Models |
Category | Frequency - Max 26.5 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Features Extended Insulation |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Dielectric Material Polyetherimide (PEI) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Panel Mount, Through Hole | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFSMAA2JCCACDD | Bulgin | 0 | 708-RFSMAA2JCCACDD-ND | 20,73700 € | Parametric Equivalent |
| RFSMAA2JCCBFGB | Bulgin | 0 | 708-RFSMAA2JCCBFGB-ND | 21,36360 € | Parametric Equivalent |
| RFSMAA2JCCDGCI | Bulgin | 0 | 708-RFSMAA2JCCDGCI-ND | 22,23980 € | Parametric Equivalent |
| RFSMAA2JCCDGFI | Bulgin | 0 | 708-RFSMAA2JCCDGFI-ND | 22,23980 € | Parametric Equivalent |
| RFSMAA2JCCFFGE | Bulgin | 0 | 708-RFSMAA2JCCFFGE-ND | 22,97600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 22,23980 € | 1.111,99 € |
| Unit Price without VAT: | 22,23980 € |
|---|---|
| Unit Price with VAT: | 26,46536 € |















