Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RFSMAA2JEGHR | |
|---|---|
DigiKey Part Number | 708-RFSMAA2JEGHR-ND |
Manufacturer | |
Manufacturer Product Number | RFSMAA2JEGHR |
Description | CONN SMA J FLNG MNT 2HOLE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | RFSMAA2JEGHR Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 26.5 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Dielectric Material Polyetherimide (PEI) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Panel Mount, Through Hole | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFSMAA2JCCDQ | Bulgin | 0 | 708-RFSMAA2JCCDQ-ND | 21,36360 € | Parametric Equivalent |
| RFSMAA2JCCHP | Bulgin | 0 | 708-RFSMAA2JCCHP-ND | 22,97600 € | Parametric Equivalent |
| RFSMAA2JCCHR | Bulgin | 0 | 708-RFSMAA2JCCHR-ND | 22,97600 € | Parametric Equivalent |
| RFSMAA2JDFDQ | Bulgin | 0 | 708-RFSMAA2JDFDQ-ND | 22,97600 € | Parametric Equivalent |
| RFSMAA2JDFHP | Bulgin | 0 | 708-RFSMAA2JDFHP-ND | 21,36360 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 22,97600 € | 1.148,80 € |
| Unit Price without VAT: | 22,97600 € |
|---|---|
| Unit Price with VAT: | 27,34144 € |















