
RFSMAA4JCCDQ | |
|---|---|
DigiKey Part Number | 708-RFSMAA4JCCDQ-ND |
Manufacturer | |
Manufacturer Product Number | RFSMAA4JCCDQ |
Description | CONN SMA J FLNG MNT 4HOLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | RFSMAA4JCCDQ Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 26.5 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Dielectric Material Polyetherimide (PEI) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Panel Mount, Through Hole | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,69000 € | 20,69 € |
| 10 | 17,58000 € | 175,80 € |
| 25 | 16,47960 € | 411,99 € |
| 50 | 15,69320 € | 784,66 € |
| 100 | 14,94460 € | 1.494,46 € |
| 250 | 14,01000 € | 3.502,50 € |
| 500 | 13,34220 € | 6.671,10 € |
| Unit Price without VAT: | 20,69000 € |
|---|---|
| Unit Price with VAT: | 24,62110 € |

