
RFNA4PCCF | |
|---|---|
DigiKey Part Number | 708-RFNA4PCCF-ND |
Manufacturer | |
Manufacturer Product Number | RFNA4PCCF |
Description | CONN N P FLNG MNT 4HOLE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | RFNA4PCCF Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Compression | Dielectric Material Polyetherimide (PEI) |
Shield Termination Screw | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFNA4PCCD | Bulgin | 0 | 708-RFNA4PCCD-ND | 55,05800 € | Parametric Equivalent |
| RFNA4PCCE | Bulgin | 0 | 708-RFNA4PCCE-ND | 55,05800 € | Parametric Equivalent |
| RFNA4PFHD | Bulgin | 0 | 708-RFNA4PFHD-ND | 55,05800 € | Parametric Equivalent |
| RFNA4PFHE | Bulgin | 0 | 708-RFNA4PFHE-ND | 55,05800 € | Parametric Equivalent |
| RFNA4PFHF | Bulgin | 0 | 708-RFNA4PFHF-ND | 55,05800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 55,05800 € | 2.752,90 € |
| Unit Price without VAT: | 55,05800 € |
|---|---|
| Unit Price with VAT: | 65,51902 € |









