
RFNA4PGID | |
|---|---|
DigiKey Part Number | 708-RFNA4PGID-ND |
Manufacturer | |
Manufacturer Product Number | RFNA4PGID |
Description | CONN N P FLNG MNT 4HOLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | RFNA4PGID Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Compression | Dielectric Material Polyetherimide (PEI) |
Shield Termination Screw | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,21000 € | 72,21 € |
| 10 | 61,37900 € | 613,79 € |
| 25 | 57,53880 € | 1.438,47 € |
| 50 | 54,79520 € | 2.739,76 € |
| 100 | 52,18380 € | 5.218,38 € |
| Unit Price without VAT: | 72,21000 € |
|---|---|
| Unit Price with VAT: | 85,92990 € |

