
RFNA4JCCF | |
|---|---|
DigiKey Part Number | 708-RFNA4JCCF-ND |
Manufacturer | |
Manufacturer Product Number | RFNA4JCCF |
Description | CONN N J FLNG MNT 4HOLE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | RFNA4JCCF Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Compression | Dielectric Material Polyetherimide (PEI) |
Shield Termination Screw | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFNA4JCCD | Bulgin | 0 | 708-RFNA4JCCD-ND | 39,89000 € | Parametric Equivalent |
| RFNA4JCCE | Bulgin | 0 | 708-RFNA4JCCE-ND | 39,89000 € | Parametric Equivalent |
| RFNA4JFHD | Bulgin | 0 | 708-RFNA4JFHD-ND | 39,89000 € | Parametric Equivalent |
| RFNA4JFHE | Bulgin | 0 | 708-RFNA4JFHE-ND | 45,51640 € | Parametric Equivalent |
| RFNA4JFHF | Bulgin | 0 | 708-RFNA4JFHF-ND | 45,51640 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 45,51640 € | 2.275,82 € |
| Unit Price without VAT: | 45,51640 € |
|---|---|
| Unit Price with VAT: | 54,16452 € |









