
RFNA4JGID | |
|---|---|
DigiKey Part Number | 708-RFNA4JGID-ND |
Manufacturer | |
Manufacturer Product Number | RFNA4JGID |
Description | CONN N J FLNG MNT 4HOLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | RFNA4JGID Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Compression | Dielectric Material Polyetherimide (PEI) |
Shield Termination Screw | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,95000 € | 64,95 € |
| 10 | 55,21000 € | 552,10 € |
| 25 | 51,75560 € | 1.293,89 € |
| 50 | 49,28760 € | 2.464,38 € |
| 100 | 46,93830 € | 4.693,83 € |
| Unit Price without VAT: | 64,95000 € |
|---|---|
| Unit Price with VAT: | 77,29050 € |

