
RF292AJC | |
|---|---|
DigiKey Part Number | 708-RF292AJC-ND |
Manufacturer | |
Manufacturer Product Number | RF292AJC |
Description | CONN 2.92MM J FOR CABLES |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Dielectric Material Polyetherimide (PEI) |
Contact Termination Solder | Operating Temperature -65°C ~ 165°C |
Shield Termination Solder | Voltage Rating 250 V |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF292AJA | Bulgin | 55 | 708-RF292AJA-ND | 58,53000 € | Parametric Equivalent |
| RF292AJB | Bulgin | 0 | 708-RF292AJB-ND | 49,52580 € | Parametric Equivalent |
| RF292AJE | Bulgin | 0 | 708-RF292AJE-ND | 43,12060 € | Parametric Equivalent |
| RF292AJG | Bulgin | 25 | 708-RF292AJG-ND | 51,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 49,52580 € | 2.476,29 € |
| Unit Price without VAT: | 49,52580 € |
|---|---|
| Unit Price with VAT: | 58,93570 € |





