RF292AJB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bulgin
In Stock: 55
Unit Price: 58,53000 €
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 49,52580 €
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 43,12060 €
Datasheet

Parametric Equivalent


Bulgin
In Stock: 25
Unit Price: 51,40000 €
Datasheet
2.92mm Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF292AJB

DigiKey Part Number
708-RF292AJB-ND
Manufacturer
Manufacturer Product Number
RF292AJB
Description
CONN 2.92MM J FOR CABLES
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.92mm Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
40 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Stainless Steel
Connector Type
Jack, Female Socket
Dielectric Material
Polyetherimide (PEI)
Contact Termination
Solder
Operating Temperature
-65°C ~ 165°C
Shield Termination
Solder
Voltage Rating
250 V
Impedance
50 Ohms
Mating Cycles
500
Mounting Type
Free Hanging (In-Line)
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RF292AJABulgin55708-RF292AJA-ND58,53000 €Parametric Equivalent
RF292AJCBulgin0708-RF292AJC-ND49,52580 €Parametric Equivalent
RF292AJEBulgin0708-RF292AJE-ND43,12060 €Parametric Equivalent
RF292AJGBulgin25708-RF292AJG-ND51,40000 €Parametric Equivalent
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
5049,52580 €2.476,29 €
Unit Price without VAT:49,52580 €
Unit Price with VAT:58,93570 €