Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RF292A2PDFDK | |
|---|---|
DigiKey Part Number | 708-RF292A2PDFDK-ND |
Manufacturer | |
Manufacturer Product Number | RF292A2PDFDK |
Description | CONN 2.92MM P FLNG MNT 2HOLE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Plug, Male Pin 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | RF292A2PDFDK Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 40 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Dielectric Material Polyetherimide (PEI) |
Shield Termination Solder | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Voltage Rating 250 V |
Mounting Type Panel Mount, Through Hole | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF292A2PCEDK | Bulgin | 0 | 708-RF292A2PCEDK-ND | 87,20160 € | Parametric Equivalent |
| RF292A2PCEDP | Bulgin | 0 | 708-RF292A2PCEDP-ND | 87,20160 € | Parametric Equivalent |
| RF292A2PDFDP | Bulgin | 0 | 708-RF292A2PDFDP-ND | 87,20160 € | Parametric Equivalent |
| RF292A2PEGDK | Bulgin | 24 | 708-RF292A2PEGDK-ND | 98,18000 € | Parametric Equivalent |
| RF292A2PEGDP | Bulgin | 0 | 708-RF292A2PEGDP-ND | 72,33600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 87,20160 € | 4.360,08 € |
| Unit Price without VAT: | 87,20160 € |
|---|---|
| Unit Price with VAT: | 103,76990 € |















