Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RF292A2JDFC | |
|---|---|
DigiKey Part Number | 708-RF292A2JDFC-ND |
Manufacturer | |
Manufacturer Product Number | RF292A2JDFC |
Description | CONN 2.92MM J FLNG MNT 2HOLE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | RF292A2JDFC Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 40 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Compression | Dielectric Material Polyetherimide (PEI) |
Shield Termination Screw | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Voltage Rating 250 V |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF292A2JCCA | Bulgin | 0 | 708-RF292A2JCCA-ND | 44,78100 € | Parametric Equivalent |
| RF292A2JCCB | Bulgin | 0 | 708-RF292A2JCCB-ND | 51,65360 € | Parametric Equivalent |
| RF292A2JCCC | Bulgin | 0 | 708-RF292A2JCCC-ND | 51,65360 € | Parametric Equivalent |
| RF292A2JCCE | Bulgin | 0 | 708-RF292A2JCCE-ND | 44,78100 € | Parametric Equivalent |
| RF292A2JDFA | Bulgin | 0 | 708-RF292A2JDFA-ND | 51,65360 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 51,65360 € | 2.582,68 € |
| Unit Price without VAT: | 51,65360 € |
|---|---|
| Unit Price with VAT: | 61,46778 € |















