RF240A4JCCCCBG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 95,34420 €
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 95,34420 €
Datasheet

Parametric Equivalent


Bulgin
In Stock: 25
Unit Price: 106,45000 €
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 95,34420 €
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 78,43540 €
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 95,34420 €
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 95,34420 €
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 78,43540 €
Datasheet

Parametric Equivalent


Bulgin
In Stock: 25
Unit Price: 103,35000 €
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 95,34420 €
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 95,34420 €
Datasheet
2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF240A4JCCCCBG

DigiKey Part Number
708-RF240A4JCCCCBG-ND
Manufacturer
Manufacturer Product Number
RF240A4JCCCCBG
Description
CONN 2.4 J FLNG MNT 4HOLE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
50 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Features
Extended Insulation
Part Status
Active
Housing Color
Silver
Connector Style
Center Contact Material
Beryllium Copper
Connector Type
Jack, Female Socket
Body Material
Stainless Steel
Contact Termination
Solder
Dielectric Material
Polyetherimide (PEI)
Shield Termination
Solder
Operating Temperature
-40°C ~ 85°C
Impedance
50 Ohms
Voltage Rating
150 V
Mounting Type
Panel Mount, Through Hole
Mating Cycles
500
Mounting Feature
Flange
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RF240A2JEGADAABulgin0708-RF240A2JEGADAA-ND95,34420 €Parametric Equivalent
RF240A2JEGADABBulgin0708-RF240A2JEGADAB-ND95,34420 €Parametric Equivalent
RF240A2JEGADGABulgin25708-RF240A2JEGADGA-ND106,45000 €Parametric Equivalent
RF240A2JEGADGBBulgin0708-RF240A2JEGADGB-ND95,34420 €Parametric Equivalent
RF240A2JEGCCBGBulgin0708-RF240A2JEGCCBG-ND78,43540 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5078,43540 €3.921,77 €
Unit Price without VAT:78,43540 €
Unit Price with VAT:93,33813 €