Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RF240A2JEGADAB | |
|---|---|
DigiKey Part Number | 708-RF240A2JEGADAB-ND |
Manufacturer | |
Manufacturer Product Number | RF240A2JEGADAB |
Description | CONN 2.4 J FLNG MNT 2HOLE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 50 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Features Extended Insulation |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Dielectric Material Polyetherimide (PEI) |
Shield Termination Solder | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Voltage Rating 150 V |
Mounting Type Panel Mount, Through Hole | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF240A2JEGADAA | Bulgin | 0 | 708-RF240A2JEGADAA-ND | 96,10700 € | Parametric Equivalent |
| RF240A2JEGADGA | Bulgin | 25 | 708-RF240A2JEGADGA-ND | 107,30000 € | Parametric Equivalent |
| RF240A2JEGADGB | Bulgin | 0 | 708-RF240A2JEGADGB-ND | 96,10700 € | Parametric Equivalent |
| RF240A2JEGCCBG | Bulgin | 0 | 708-RF240A2JEGCCBG-ND | 79,06300 € | Parametric Equivalent |
| RF240A2JEGCEBF | Bulgin | 0 | 708-RF240A2JEGCEBF-ND | 96,10700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 96,10700 € | 4.805,35 € |
| Unit Price without VAT: | 96,10700 € |
|---|---|
| Unit Price with VAT: | 114,36733 € |












