




R13112ABB | |
|---|---|
DigiKey Part Number | 1091-1132-ND |
Manufacturer | |
Manufacturer Product Number | R13112ABB |
Description | SWITCH ROCKER SPST 10A 125V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R13112ABB Models |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Round |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Circular - 20.20mm Dia |
Circuit | Approval Agency CSA, UL |
Switch Function | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 2,11700 € | 21,17 € |
| 25 | 1,99600 € | 49,90 € |
| 50 | 1,90940 € | 95,47 € |
| 100 | 1,82640 € | 182,64 € |
| 250 | 1,72200 € | 430,50 € |
| 500 | 1,64686 € | 823,43 € |
| 1.000 | 1,57490 € | 1.574,90 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |











