Parametric Equivalent



Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon, Glass Filled |
Series | Contact Finish - Mating Tin |
Packaging Bag | Color Black |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Material Flammability Rating UL94 HB |
Number of Positions 3 | Shielding |
Mounting Type Free Hanging (In-Line); Panel Mount | Current Rating (Amps) 12A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 277VAC/DC |
Termination Crimp | Operating Temperature -20°C ~ 70°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PXV0708/P/03 | Bulgin | 0 | 708-PXV0708/P/03-ND | 12,94520 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,14700 € | 657,35 € |
| Unit Price without VAT: | 13,14700 € |
|---|---|
| Unit Price with VAT: | 15,64493 € |


