


PXV0708/P/03 | |
|---|---|
DigiKey Part Number | 708-PXV0708/P/03-ND |
Manufacturer | |
Manufacturer Product Number | PXV0708/P/03 |
Description | STANDARD VITALIS RP MOUNT, 3 PIN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line); Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Tin | |
Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 HB | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 12A | |
Voltage Rating | 277VAC/DC | |
Cable Opening | - | |
Operating Temperature | -20°C ~ 70°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,00420 € | 650,21 € |
| Unit Price without VAT: | 13,00420 € |
|---|---|
| Unit Price with VAT: | 15,47500 € |


