Parametric Equivalent

PXP0023/A/3M00/A | |
|---|---|
DigiKey Part Number | 708-PXP0023/A/3M00/A-ND |
Manufacturer | |
Manufacturer Product Number | PXP0023/A/3M00/A |
Description | CBL USB2.0 PNL MNT A F-A M 3M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male (Circular Coupling) 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | PXP0023/A/3M00/A Models |
Category | Length 9.84' (3.00m) |
Mfr | Specifications USB 2.0 |
Series | Transfer Rate 480Mbps |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PXM0023/A/3M00/A | Bulgin | 32 | 708-PXM0023/A/3M00/A-ND | 42,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 € | 20,58 € |
| 10 | 17,49000 € | 174,90 € |
| 25 | 16,39520 € | 409,88 € |
| 50 | 15,61260 € | 780,63 € |
| 100 | 14,86800 € | 1.486,80 € |
| 250 | 13,93808 € | 3.484,52 € |
| 500 | 13,27374 € | 6.636,87 € |
| Unit Price without VAT: | 20,58000 € |
|---|---|
| Unit Price with VAT: | 24,49020 € |


