
PXM0023/A/3M00/A | |
|---|---|
DigiKey Part Number | 708-PXM0023/A/3M00/A-ND |
Manufacturer | |
Manufacturer Product Number | PXM0023/A/3M00/A |
Description | CBL USB2.0 PNL MNT A F-M A 3M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male (Circular Coupling) 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | PXM0023/A/3M00/A Models |
Category | Length 9.84' (3.00m) |
Mfr | Specifications USB 2.0 |
Series | Transfer Rate 480Mbps |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,33000 € | 42,33 € |
| 10 | 35,98200 € | 359,82 € |
| 25 | 33,73000 € | 843,25 € |
| 50 | 32,12120 € | 1.606,06 € |
| 100 | 30,58980 € | 3.058,98 € |
| 250 | 28,67748 € | 7.169,37 € |
| Unit Price without VAT: | 42,33000 € |
|---|---|
| Unit Price with VAT: | 50,37270 € |

