


PXMBNI12RAM12APCM12 | |
|---|---|
DigiKey Part Number | 708-PXMBNI12RAM12APCM12-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI12RAM12APCM12 |
Description | CONN RCPT MALE 12POS GOLD SOLDER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Board Guide, Board Lock |
Number of Positions 12 | Shielding |
Shell Size - Insert M12-12 | Current Rating (Amps) 1.5A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 30V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -25°C ~ 80°C |
Termination Solder | Contact Material Brass |
Fastening Type Threaded | Applications Industrial |
Orientation A | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,87000 € | 35,87 € |
| 10 | 30,48500 € | 304,85 € |
| 25 | 28,57760 € | 714,44 € |
| 50 | 27,21440 € | 1.360,72 € |
| 100 | 25,91670 € | 2.591,67 € |
| 250 | 24,29652 € | 6.074,13 € |
| Unit Price without VAT: | 35,87000 € |
|---|---|
| Unit Price with VAT: | 42,68530 € |



