



Category | Shell Material Polyamide (PA), Nylon, Glass Filled |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Bulk | Material Flammability Rating UL94 HB |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 3A |
Number of Positions 6 | Voltage Rating 50VAC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.157" (4.00mm) |
Termination Solder Tabs | Operating Temperature -20°C ~ 60°C |
Fastening Type Push-Pull | Contact Material Brass |
Orientation Keyed | Applications General Purpose |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,10000 € | 11,10 € |
| 10 | 9,43400 € | 94,34 € |
| 25 | 8,84280 € | 221,07 € |
| 50 | 8,42040 € | 421,02 € |
| 100 | 8,01870 € | 801,87 € |
| 250 | 7,51696 € | 1.879,24 € |
| 500 | 7,15860 € | 3.579,30 € |
| 1.000 | 6,81738 € | 6.817,38 € |
| Unit Price without VAT: | 11,10000 € |
|---|---|
| Unit Price with VAT: | 13,20900 € |


