



Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon, Glass Filled |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 3A |
Mounting Type Panel Mount | Voltage Rating 50VAC |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -20°C ~ 60°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Applications General Purpose |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 € | 8,61 € |
| 10 | 7,31600 € | 73,16 € |
| 25 | 6,85800 € | 171,45 € |
| 50 | 6,53040 € | 326,52 € |
| 100 | 6,21880 € | 621,88 € |
| 250 | 5,82968 € | 1.457,42 € |
| 500 | 5,55170 € | 2.775,85 € |
| 1.000 | 5,28701 € | 5.287,01 € |
| Unit Price without VAT: | 8,61000 € |
|---|---|
| Unit Price with VAT: | 10,24590 € |


