Parametric Equivalent
Parametric Equivalent



PF0033/15/28 | |
|---|---|
DigiKey Part Number | 708-1333-ND |
Manufacturer | |
Manufacturer Product Number | PF0033/15/28 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Filter Type Unfiltered - Commercial |
Manufacturer Bulgin | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Solder |
Part Status Active | Fuse Holder, Drawer Drawer Included, Twin Fused |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 27.30mm x 31.12mm |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.059" (1.50mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CSA |
Number of Positions 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PF0033/10/28 | Bulgin | 3 | PF0033/10/28-ND | 8,09000 € | Parametric Equivalent |
| PF0033/20/28 | Bulgin | 67 | 708-1620-ND | 8,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,36380 € | 636,38 € |
| Unit Price without VAT: | 6,36380 € |
|---|---|
| Unit Price with VAT: | 7,57292 € |






