Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Bulgin IEC Connectors Available at Digi-Key

PF0033/10/28

DigiKey Part Number
PF0033/10/28-ND
Manufacturer
Manufacturer Product Number
PF0033/10/28
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
PF0033/10/28 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Unfiltered - Commercial
Manufacturer
Bulgin
Accomodates a Fuse
Yes (Fuse Not Included)
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Bulk
Termination
Solder
Part Status
Active
Fuse Holder, Drawer
Drawer Included, Twin Fused
Connector Style
IEC 320-C14
Panel Cutout Dimensions
Rectangular - 27.30mm x 31.12mm
Connector Type
Receptacle, Male Blades - Module
Panel Thickness
0.039" (1.00mm)
Current Rating - Appliance Inlet
10A
Material Flammability Rating
UL94 V-0
Voltage Rating - Appliance Inlet
250VAC
Approval Agency
CSA
Number of Positions
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,09000 €8,09 €
106,87300 €68,73 €
256,44240 €161,06 €
506,13480 €306,74 €
1005,84190 €584,19 €
2505,47636 €1.369,09 €
5005,21518 €2.607,59 €
1.0004,96659 €4.966,59 €
Manufacturers Standard Package
Unit Price without VAT:8,09000 €
Unit Price with VAT:9,62710 €