New Product
Rocker Switch SPST 6A (AC) 277 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H8611VBAAB

DigiKey Part Number
708-H8611VBAAB-ND
Manufacturer
Manufacturer Product Number
H8611VBAAB
Description
H8611VBAAB
Customer Reference
Detailed Description
Rocker Switch SPST 6A (AC) 277 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
277 V
Mfr
Actuator Type
Concave (Curved)
Series
Color - Actuator/Cap
Black
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Termination Style
Quick Connect - 0.187" (4.7mm)
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 19.30mm x 12.90mm
Circuit
Operating Temperature
0°C ~ 65°C
Switch Function
Approval Agency
CSA, ENEC, UL
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 489
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,92000 €2,92 €
102,48400 €24,84 €
1002,11130 €211,13 €
Manufacturers Standard Package
Unit Price without VAT:2,92000 €
Unit Price with VAT:3,47480 €