Rocker Switch SPST 15A (AC) 250 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 15A (AC) 250 V Panel Mount, Snap-In
H8553VBNAC
H8553VBNAC

H8553VBNAC

DigiKey Part Number
708-3088-ND
Manufacturer
Manufacturer Product Number
H8553VBNAC
Description
SWITCH ROCK ON-OFF DP ILLUM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 15A (AC) 250 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
H8553VBNAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
250 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Amber
Actuator Marking
O I
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.30mm x 12.90mm
Operating Temperature
0°C ~ 105°C
Approval Agency
CSA, UL
Mechanical Life
-
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 758
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,62000 €4,62 €
103,99400 €39,94 €
253,76720 €94,18 €
503,60340 €180,17 €
1003,44630 €344,63 €
2503,24900 €812,25 €
5003,10698 €1.553,49 €
1.0002,97090 €2.970,90 €
Manufacturers Standard Package
Unit Price without VAT:4,62000 €
Unit Price with VAT:5,49780 €